
SG-P2010-M-P | |
|---|---|
DigiKey Part Number | 1110-SG-P2010-M-P-ND |
Manufacturer | |
Manufacturer Product Number | SG-P2010-M-P |
Description | SAFETY DOOR SW COMPACT MAIN HIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Solenoid Locking | |
Circuit | Transistor Output, PNP | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Voltage - Supply | 24VDC | |
Holding Force | - | |
Actuator Type | Panel Disconnect | |
Termination Style | Cable Leads | |
Features | Cable Length 5m | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | - | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Approval Agency | CE, TUV, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,60000 € | 166,60 € |
| 5 | 145,30800 € | 726,54 € |
| 10 | 136,97800 € | 1.369,78 € |
| 25 | 126,67560 € | 3.166,89 € |
| 50 | 119,38260 € | 5.969,13 € |
| Unit Price without VAT: | 166,60000 € |
|---|---|
| Unit Price with VAT: | 201,58600 € |

