New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-P1020-S

DigiKey Part Number
1110-SG-P1020-S-ND
Manufacturer
Manufacturer Product Number
SG-P1020-S
Description
SAFETY DOOR SW VISABLE SUB LOW C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Type
Solenoid Locking
Circuit
-
Current Rating (Amps)
-
Voltage Rating
-
Voltage - Supply
24VDC
Holding Force
-
Actuator Type
Panel Disconnect
Termination Style
Cable Leads
Features
Cable Length 3m
Must Operate
-
Must Release
-
Conduit Thread Size
-
Operating Temperature
-10°C ~ 55°C
Ingress Protection
IP65 - Dust Tight, Water Resistant
Approval Agency
CE, TUV, UKCA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1143,85000 €143,85 €
5125,46800 €627,34 €
10118,27800 €1.182,78 €
25109,38400 €2.734,60 €
50103,08860 €5.154,43 €
Manufacturers Standard Package
Unit Price without VAT:143,85000 €
Unit Price with VAT:174,05850 €