SMINI6-F1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMINI6-F1
UP05C8B00L Circuit
SS-Mini 6 Pin Top

UP05C8GG0L

Digi-Key Part Number
UP05C8GG0LTR-ND - Tape & Reel (TR)
UP05C8GG0LCT-ND - Cut Tape (CT)
UP05C8GG0LDKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
UP05C8GG0L
Supplier
Description
TRANS ARRAY NPN/CCD SSMINI-6
Detailed Description
Transistor CCD Output Circuits NPN, N-Channel 20V NPN, 40V N-Channel 50mA NPN, 10mA N-Channel Surface Mount SSMini6-F2
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
NPN, N-Channel
Applications
CCD Output Circuits
Voltage - Rated
20V NPN, 40V N-Channel
Current Rating (Amps)
50mA NPN, 10mA N-Channel
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SSMini6-F2
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.21.0095
Additional Resources
AttributeDescription
Other Names
UP05C8GG0LCT
UP05C8GG0LTR
UP05C8GG0LDKR
Standard Package8.000