10-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCAB21520L1

Digi-Key Part Number
P122278TR-ND - Tape & Reel (TR)
P122278CT-ND - Cut Tape (CT)
P122278DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
FCAB21520L1
Supplier
Description
MOSFET 2 N-CHANNEL 10SMD
Detailed Description
Mosfet Array 2 N-Channel (Dual) - - 3.8W (Ta) Surface Mount 10-SMD
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
2 N-Channel (Dual)
FET Feature
Standard
Drain to Source Voltage (Vdss)
-
Current - Continuous Drain (Id) @ 25°C
-
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
1.4V @ 1.64mA
Gate Charge (Qg) (Max) @ Vgs
38nC @ 4V
Input Capacitance (Ciss) (Max) @ Vds
5250pF @ 10V
Power - Max
3.8W (Ta)
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Supplier Device Package
10-SMD
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.29.0095
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
11,30000 €1,30 €
101,15900 €11,59 €
1000,90320 €90,32 €
5000,74606 €373,03 €
Tape & Reel (TR)
QtyUnit PriceExt Price
1.0000,64303 €643,03 €
2.0000,60016 €1.200,32 €
Additional Resources
AttributeDescription
Other Names
P122278TR
P122278CT
P122278DKR
Standard Package1.000