WSMINI8-F1-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC8J33040L

Digi-Key Part Number
FC8J33040LTR-ND - Tape & Reel (TR)
FC8J33040LCT-ND - Cut Tape (CT)
FC8J33040LDKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
FC8J33040L
Supplier
Description
MOSFET 2N-CH 33V 5A WMINI8-F1
Detailed Description
Mosfet Array 2 N-Channel (Dual) 33V 5A 1W Surface Mount WMini8-F1
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
2 N-Channel (Dual)
FET Feature
Standard
Drain to Source Voltage (Vdss)
33V
Current - Continuous Drain (Id) @ 25°C
5A
Rds On (Max) @ Id, Vgs
38mOhm @ 2.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 260µA
Gate Charge (Qg) (Max) @ Vgs
2.8nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
220pF @ 10V
Power - Max
1W
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Lead
Supplier Device Package
WMini8-F1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.29.0095
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,84000 €0,84 €
100,73800 €7,38 €
1000,56530 €56,53 €
5000,44690 €223,45 €
1.0000,35752 €357,52 €
Additional Resources
AttributeDescription
Other Names
FC8J33040LTR
FC8J33040LCT
FC8J33040LDKR
Standard Package3.000