EVW-AE4001B14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVW-ADF001B14

Digi-Key Part Number
P15966TR-ND - Tape & Reel (TR)
P15966CT-ND - Cut Tape (CT)
P15966DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EVW-ADF001B14
Supplier
Description
SENSOR ROTARY 343DEG SMD
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Resistive Sensor Rotary Position Hole for Shaft SMD (SMT) Tab
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
Rotary Position
Technology
Resistive
Rotation Angle - Electrical, Mechanical
0° ~ 343°
Linear Range
-
Output
Resistive
Output Signal
-
Actuator Type
Hole for Shaft
Linearity
±2%
Resistance
10 kOhms
Resistance Tolerance
±30%
Voltage - Supply
-
Mounting Type
Surface Mount
Termination Style
SMD (SMT) Tab
Operating Temperature
-
Package / Case
4-SMD, Gull Wing
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.40.8070
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
1.5000,97626 €1.464,39 €
3.0000,84067 €2.522,01 €
7.5000,81355 €6.101,62 €
10.5000,75932 €7.972,86 €
Cut Tape (CT)
QtyUnit PriceExt Price
11,80000 €1,80 €
101,58500 €15,85 €
251,42120 €35,53 €
501,36640 €68,32 €
1001,31160 €131,16 €
2501,25692 €314,23 €
5001,03832 €519,16 €
Digi-Reel®
QtyUnit PriceExt Price
11,79000 €1,79 €
101,57300 €15,73 €
251,41040 €35,26 €
501,35600 €67,80 €
1001,30170 €130,17 €
2501,24744 €311,86 €
5001,03050 €515,25 €
Additional Resources
AttributeDescription
Other Names
EVWADF001B14
P15966CT
P15966DKR
P15966TR
Standard Package1.500