0402 pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-2RKF1961X

Digi-Key Part Number
P1.96KLTR-ND - Tape & Reel (TR)
P1.96KLCT-ND - Cut Tape (CT)
P1.96KLDKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ERJ-2RKF1961X
Supplier
Description
RES SMD 1.96K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
1.96 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
1.96 kOhms
Tolerance
±1%
Power (Watts)
0.1W, 1/10W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Ratings
AEC-Q200
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,09000 €0,09 €
100,02500 €0,25 €
1000,01010 €1,01 €
1.0000,00457 €4,57 €
2.5000,00396 €9,90 €
5.0000,00328 €16,40 €
Tape & Reel (TR)
QtyUnit PriceExt Price
10.0000,00285 €28,50 €
Additional Resources
AttributeDescription
Other Names
P1.96KLDKR
ERJ2RKF1961X
P1.96KLTR
ERJ2RKF1961
ERJ-2RKF1961
P1.96KLDKR-NDR
P1.96KLCT
P1.96KLCT-NDR
P1.96KLTR-NDR
Standard Package10.000