ERJ-PA2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-2BQJR82X

Digi-Key Part Number
P17357TR-ND - Tape & Reel (TR)
P17357CT-ND - Cut Tape (CT)
P17357DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ERJ-2BQJR82X
Supplier
Description
RES 0.82 OHM 5% 1/6W 0402
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
820 mOhms ±5% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
820 mOhms
Tolerance
±5%
Power (Watts)
0.167W, 1/6W
Composition
Thick Film
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Ratings
AEC-Q200
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,19000 €0,19 €
100,15500 €1,55 €
250,11280 €2,82 €
500,08180 €4,09 €
1000,06070 €6,07 €
2500,04656 €11,64 €
5000,03668 €18,34 €
1.0000,02540 €25,40 €
5.0000,02117 €105,85 €
Tape & Reel (TR)
QtyUnit PriceExt Price
10.0000,01976 €197,60 €
30.0000,01919 €575,70 €
Additional Resources
AttributeDescription
Other Names
P17357CT
P17357DKR
ERJ2BQJR82X
P17357TR
Standard Package10.000