ERA-8A 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-8AEB4992V

Digi-Key Part Number
P49.9KBCTR-ND - Tape & Reel (TR)
P49.9KBCCT-ND - Cut Tape (CT)
P49.9KBCDKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ERA-8AEB4992V
Supplier
Description
RES SMD 49.9K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
49.9 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
49.9 kOhms
Tolerance
±0.1%
Power (Watts)
0.25W, 1/4W
Composition
Thin Film
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,53000 €0,53 €
100,38000 €3,80 €
1000,19760 €19,76 €
1.0000,10644 €106,44 €
2.5000,10263 €256,57 €
Tape & Reel (TR)
QtyUnit PriceExt Price
5.0000,10111 €505,55 €
10.0000,09693 €969,30 €
Additional Resources
AttributeDescription
Other Names
P49.9KBCCT
P49.9KBCTR
P49.9KBCDKR
ERA8AEB4992V
ERA-8AEB4992P
Standard Package5.000