ECS-H1CC106R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-H1CC106R

Digi-Key Part Number
PCT3106TR-ND - Tape & Reel (TR)
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ECS-H1CC106R
Supplier
Description
CAP TANT 10UF 20% 16V 2312
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.106" (2.70mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.21.0050
Additional Resources
AttributeDescription
Other Names
ECST1CC106R
ECS-T1CC106R
ECSH1CC106R
PCT3106
PCT3106CT
Q1664187B
PCT3106TR
Standard Package750
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
293D106X0016C2TE3Vishay Sprague200718-1042-1-ND0,41000 €Similar
TAJC106K016RNJKYOCERA AVX6.366478-1698-1-ND0,49000 €Similar
F971C106MCCKYOCERA AVX5.378478-8568-1-ND0,97000 €Direct
TAJC106M016RNJKYOCERA AVX4.814478-1702-1-ND0,36000 €Similar