ECQ-B2224JF is Obsolete and no longer manufactured.
Similar
Similar
Similar


ECQ-B2224JF | ||
---|---|---|
Digi-Key Part Number | P4565A-ND | |
cms-manufacturer | ||
cms-manufacturer-product-number | ECQ-B2224JF | |
Description | CAP FILM 0.22UF 5% 200VDC RADIAL | |
Detailed Description | 0.22 µF Film Capacitor 200V Polyester Radial | |
Customer Reference | ||
Datasheet | Datasheet |
cms-type | Description | cms-select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 200V | |
Dielectric Material | Polyester | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.748" L x 0.354" W (19.00mm x 9.00mm) | |
Height - Seated (Max) | 0.768" (19.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ECQB(F) Type |
PCN Obsolescence/ EOL | ECQ-(B,P,M,F,K),ECH-S 18/June/2008 |
HTML Datasheet | ECQB(F) Type |
EDA Models | ECQ-B2224JF by Ultra Librarian |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8532.25.0010 |
Attribute | Description |
---|---|
Other Names | ECQB2224JF P4565A P4565A-NDR |
Standard Package | 100 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
ECQ-E2224JF | Panasonic Electronic Components | 4.550 | P14604-ND | 0,60000 € | Similar |
160224J250F-F | Cornell Dubilier Electronics (CDE) | 2.950 | 338-3923-ND | 1,64000 € | Similar |
B32529D3224J000 | EPCOS - TDK Electronics | 3.113 | 495-1204-ND | 0,76000 € | Similar |