ECJ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ECJ Series
ECJ Series_1206_1.8

ECJ-3YF1A106Z

Digi-Key Part Number
PCC1894TR-ND - Tape & Reel (TR)
PCC1894CT-ND - Cut Tape (CT)
PCC1894DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ECJ-3YF1A106Z
Supplier
Description
CAP CER 10UF 10V Y5V 1206
Detailed Description
10 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Y5V (F)
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Other Names
PCC1894TR
PCC1894CT
ECJ3XF1A106Z
ECJ3YF1A106Z
ECJ-3XF1A106Z
PCC1894DKR
Q749242
Standard Package2.000