ECJ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ECJ Series
ECJ Series_0402

ECJ-0EB1E151K

Digi-Key Part Number
PCC1704TR-ND - Tape & Reel (TR)
PCC1704CT-ND - Cut Tape (CT)
PCC1704DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ECJ-0EB1E151K
Supplier
Description
CAP CER 150PF 25V X7R 0402
Detailed Description
150 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Other Names
ECU-E1E151KBQ
PCC1704DKR-NDR
PCC1704CT
PCC1704DKR
PCC1704TR
ECUE1E151KBQ
ECJ0EB1E151K
PCC1704TR-NDR
PCC1704CT-NDR
Standard Package10.000
Substitutes (29)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CC0402FRNPO9BN151YAGEO22.896311-3728-1-ND0,13000 €Similar
CC0402JRNPO8BN151YAGEO19.390311-3747-1-ND0,09000 €Similar
04025C151KAT2AKYOCERA AVX129.500478-1091-1-ND0,12000 €Upgrade
C0402C151F5GAC7867KEMET6.498399-14269-1-ND1,22000 €Upgrade
GRM1555C1H151JA01DMurata Electronics1.497.461490-3229-1-ND0,09000 €Direct