NHG10-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NHG10-SERIES
NHGseries_12.5 x 0.6 (2)
NHG Series_10.0 x 5.0

ECA-2AHG470

Digi-Key Part Number
P5596-ND
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ECA-2AHG470
Supplier
Description
CAP ALUM 47UF 20% 100V RADIAL
Manufacturer Standard Lead Time
50 Weeks
Detailed Description
47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - 2000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Bulk
Part Status
Active
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
165 mA @ 120 Hz
Ripple Current @ High Frequency
247.5 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in EUR
Bulk
QtyUnit PriceExt Price
10,61000 €0,61 €
100,42700 €4,27 €
500,32280 €16,14 €
1000,28100 €28,10 €
5000,20820 €104,10 €
1.0000,17697 €176,97 €
2.5000,16656 €416,40 €
5.0000,15616 €780,80 €
Additional Resources
AttributeDescription
Other Names
ECA2AHG470
Q2068609
P5596
Standard Package200
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
URZ2A470MPDNichicon28493-17248-ND0,63000 €Similar
SEK470M100STCornell Dubilier Electronics (CDE)30338-2355-ND1,23000 €Similar
UPM2A470MHD6Nichicon1.297493-15808-ND0,95000 €Similar
UPJ2A470MPDNichicon999493-15688-ND0,69000 €Similar