SMINI6-F1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMS935E10R

Digi-Key Part Number
DMS935E10R-ND - Tape & Reel (TR)
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
DMS935E10R
Supplier
Description
TRANS ARRAY NPN/CCD SSMINI6
Detailed Description
Transistor CCD Output Circuits NPN, N-Channel 20V NPN, 40V N-Channel 50mA NPN, 10mA N-Channel Surface Mount SSMini6-F3-B
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
-
Package
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Transistor Type
NPN, N-Channel
Applications
CCD Output Circuits
Voltage - Rated
20V NPN, 40V N-Channel
Current Rating (Amps)
50mA NPN, 10mA N-Channel
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SSMini6-F3-B
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.21.0095
Additional Resources
AttributeDescription
Standard Package8.000