MINI-5D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN80L35RMS

Digi-Key Part Number
AN80L35RMS-ND
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
AN80L35RMS
Supplier
Description
IC REG LINEAR 3.5V 150MA MINI-5D
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA MINI-5D
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
-
Package
Bulk
Part Status
Obsolete
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
14.5V
Voltage - Output (Min/Fixed)
3.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
150mA
Current - Quiescent (Iq)
5 mA
PSRR
66dB (120Hz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
MINI-5D
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other NamesAN80L35RMS-NDR
Standard Package50