4-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-SOP
AMS104Y
AMS104Y Circuit

AMS104W

Digi-Key Part Number
255-2654-2-ND - Tape & Reel (TR)
255-2654-1-ND - Cut Tape (CT)
255-2654-6-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
AMS104W
Supplier
Description
SENSOR OPT 580NM AMBIENT 4SMD
Detailed Description
Optical Sensor Ambient 580nm Current 4-SOIC (0.087", 2.20mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Ambient
Wavelength
580nm
Proximity Detection
No
Output Type
Current
Voltage - Supply
1.5V ~ 6V
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.087", 2.20mm Width)
Supplier Device Package
4-SMD
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.6035
Additional Resources
AttributeDescription
Other Names
255-2654-6
255-2654-2
255-2654-1
Standard Package3.000