AMG88xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMG8854

Digi-Key Part Number
P19005TR-ND - Tape & Reel (TR)
P19005CT-ND - Cut Tape (CT)
P19005DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
AMG8854
Supplier
Description
SENSOR DGTL 14SMD MODULE
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
Temperature Sensor Digital, Infrared (IR) - - 14-SMD Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Infrared (IR)
Sensing Temperature - Local
-
Sensing Temperature - Remote
-20°C ~ 100°C (IR)
Output Type
I²C
Voltage - Supply
5V
Resolution
-
Features
Sleep Mode, Standby Mode, Thermal Array
Accuracy - Highest (Lowest)
±3°C
Test Condition
-20°C ~ 80°C
Operating Temperature
-20°C ~ 80°C
Mounting Type
Surface Mount
Package / Case
14-SMD Module
Supplier Device Package
14-SMD Module
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNCAM 6A993A
HTSUS8543.70.9960
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
126,26000 €26,26 €
525,06200 €125,31 €
1022,67400 €226,74 €
2520,88440 €522,11 €
5018,49740 €924,87 €
Tape & Reel (TR)
QtyUnit PriceExt Price
10017,90080 €1.790,08 €
30017,30417 €5.191,25 €
50016,70746 €8.353,73 €