SMINI3-F1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMINI3-F1
Transistor S-Mini 3-Pin

2SB12190RL

Digi-Key Part Number
2SB12190RLTR-ND - Tape & Reel (TR)
10-2SB12190RLTR-ND - Tape & Reel (TR)
10-2SB12190RLCT-ND - Cut Tape (CT)
2SB12190RLCT-ND - Cut Tape (CT)
2SB12190RLDKR-ND - Digi-Reel®
10-2SB12190RLDKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
2SB12190RL
Supplier
Description
TRANS PNP 25V 0.5A SMINI 3P
Detailed Description
Bipolar (BJT) Transistor PNP 25 V 500 mA 200MHz 150 mW Surface Mount SMini3-G1
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
-
Package
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Digi-Reel®
Part Status
Obsolete
Transistor Type
PNP
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 30mA, 300mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 150mA, 10V
Power - Max
150 mW
Frequency - Transition
200MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SMini3-G1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.21.0075
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,12000 €0,12 €
100,10800 €1,08 €
1000,09230 €9,23 €
5000,08214 €41,07 €
1.0000,08009 €80,09 €
Tape & Reel (TR)
QtyUnit PriceExt Price
3.0000,08071 €242,13 €
Additional Resources
AttributeDescription
Other Names
2SB1219RTR
2SB12190RLTR
10-2SB12190RLCT
2SB1219RTX
2SB12190RLCT
2SB12190RLCT-NDR
2SB12190RLDKR
10-2SB12190RLTR
10-2SB12190RLDKR
2SB1219RCT-ND
2SB12190RLTR-NDR
2SB1219-R(TX)
2SB12190RLDKR-NDR
2SB1219RTR-ND
2SB1219RCT
Standard Package3.000