DSP Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DSP Series
DSP1A-DC24V-R
DSP1A-DC24V-R

DSP1A-DC24V-R

Digi-Key Part Number
255-3725-ND
Manufacturer
Panasonic Electric Works
Manufacturer Product Number
DSP1A-DC24V-R
Supplier
Description
RELAY GEN PURPOSE SPST 8A 24V
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electric Works
Series
Package
Bulk
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
24VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
8 A
Switching Voltage
250VAC, 30VDC - Max
Coil Current
12.5 mA
Coil Type
Non Latching
Features
Reverse Polarity
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
19.2 VDC
Must Release Voltage
2.4 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 60°C
Contact Material
Silver Tin Oxide (AgSnO)
Relay Type
General Purpose
Coil Resistance
1.92 kOhms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.41.0020
All prices are in EUR
Bulk
QtyUnit PriceExt Price
17,37000 €7,37 €
106,90700 €69,07 €
256,13960 €153,49 €
505,83240 €291,62 €
1005,52560 €552,56 €
2504,91160 €1.227,90 €
5004,60462 €2.302,31 €
1.0004,29764 €4.297,64 €
5.0004,14415 €20.720,75 €
Additional Resources
AttributeDescription
Other Names
255-3725
DSP1A-DC24V-R-ND
-DSP1A-DC24V
DSP1ADC24VR
Standard Package50