DK1A1B-xxV, DK2A-xxV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK1A-24V

Digi-Key Part Number
255-1097-ND
Manufacturer
Panasonic Electric Works
Manufacturer Product Number
DK1A-24V
Supplier
Description
RELAY GEN PURPOSE SPST 10A 24V
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electric Works
Series
Package
Tube
Part Status
Obsolete
Mounting Type
Through Hole
Coil Voltage
24VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
10 A
Switching Voltage
250VAC, 125VDC - Max
Coil Current
8.3 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
16.8 VDC
Must Release Voltage
2.4 VDC
Operate Time
10 ms
Release Time
8 ms
Operating Temperature
-40°C ~ 65°C
Contact Material
Silver Tin Oxide (AgSnO)
Relay Type
General Purpose
Coil Resistance
2.88 kOhms
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.41.0050
Additional Resources
AttributeDescription
Other Names
DK1AE-24V
255-1097-NDR
255-1097
Standard Package50