CM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CM Series
CM Series PCB
CM1A-P Circuit

CM1A-P-12V

Digi-Key Part Number
255-2736-ND
Manufacturer
Panasonic Electric Works
Manufacturer Product Number
CM1A-P-12V
Supplier
Description
RELAY AUTOMOTIVE SPST 35A 12V
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electric Works
Series
Package
Bulk
Part Status
Obsolete
Coil Type
Non Latching
Coil Current
125 mA
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
35 A
Switching Voltage
14VDC - Nom
Must Operate Voltage
7 VDC
Must Release Voltage
1.2 VDC
Operate Time
10 ms
Release Time
10 ms
Features
Sealed - Fully
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Alloy, Cadmium Free
Coil Power
1.5W
Coil Resistance
96 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.41.0050
Additional Resources
AttributeDescription
Other Names
255-2736
CM1A-P-12V-ND
Standard Package50
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CB1A-P-12VPanasonic Electric Works41255-1834-ND5,16000 €Similar