cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXK820115WG

Digi-Key Part Number
AXK820115WG-ND - Tape & Reel (TR)
Manufacturer
Panasonic Electric Works
Manufacturer Product Number
AXK820115WG
Supplier
Description
CONN HDR 20POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electric Works
Series
Package
Tape & Reel (TR)
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
20
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
1.5mm, 2mm, 2.5mm
Height Above Board
0.052" (1.32mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
3.0001,34042 €4.021,26 €