AXE628124
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXE628124

Digi-Key Part Number
255-3206-2-ND - Tape & Reel (TR)
255-3206-1-ND - Cut Tape (CT)
Manufacturer
Panasonic Electric Works
Manufacturer Product Number
AXE628124
Supplier
Description
CONN HDR 28POS SMD GOLD
Detailed Description
28 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electric Works
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Connector Type
Header, Outer Shroud Contacts
Number of Positions
28
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.8mm
Height Above Board
0.026" (0.65mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in EUR
Cut Tape (CT)
QtyUnit PriceExt Price
11,34000 €1,34 €
Additional Resources
AttributeDescription
Other Names
255-3206-1
255-3206-2
AXE628124-ND
Standard Package5.000