
ARJ20A12X | ||
---|---|---|
Digi-Key Part Number | ARJ20A12X-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ARJ20A12X | |
Description | RELAY RF DPDT 300MA 12V | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Panasonic Electric Works | |
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Coil Type | Non Latching | |
Coil Current | 16.7 mA | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 300 mA | |
Switching Voltage | 30VDC - Max | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Features | - | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -30°C ~ 70°C | |
Contact Material | Gold Plating | |
Coil Power | 200mW | |
Coil Resistance | 720 Ohms | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RJ Relays (ARJ) |
Other Related Documents | |
Video File | Relay Basics - Another Teaching Moment | DigiKey Electronics How to Choose a Relay - Another Teaching Moment |
PCN Packaging | Mult Dev Label Chgs 20/Sep/2019 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 4 (72 Hours) |
ECCN | EAR99 |
HTSUS | 8536.41.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1.000 | 87,01339 € | 87.013,39 € |
Attribute | Description |
---|---|
Standard Package | 500 |