4-SMD (0.175, 4.45mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-SMD (0.175, 4.45mm)
AQY Series Schematic
4-SSOP Board Layout

AQY225R2VW

Digi-Key Part Number
255-6073-2-ND - Tape & Reel (TR)
255-6073-1-ND - Cut Tape (CT)
255-6073-6-ND - Digi-Reel®
Manufacturer
Panasonic Electric Works
Manufacturer Product Number
AQY225R2VW
Supplier
Description
SSR RELAY SPST-NO 120MA 0-80V
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Solid State SPST-NO (1 Form A) 4-SMD (0.175", 4.45mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electric Works
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
SPST-NO (1 Form A)
Output Type
AC, DC (RF)
Voltage - Input
1.14VDC
Voltage - Load
0 V ~ 80 V
Load Current
120 mA
On-State Resistance (Max)
15 Ohms
Termination Style
SMD (SMT) Tab
Package / Case
4-SMD (0.175", 4.45mm)
Supplier Device Package
4-SSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.41.0030
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
15,78000 €5,78 €
105,41900 €54,19 €
254,81680 €120,42 €
504,57600 €228,80 €
1004,33510 €433,51 €
2503,85348 €963,37 €
5003,61262 €1.806,31 €
1.0003,37178 €3.371,78 €
Tape & Reel (TR)
QtyUnit PriceExt Price
3.5003,31157 €11.590,50 €
Additional Resources
AttributeDescription
Other Names
AQY225R2VW-ND
255-6073-6
255-6073-1
255-6073-2
-AQY225R2VW-ND
Standard Package3.500