cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM51613D63N-A

Digi-Key Part Number
AM51613D63N-A-ND
Manufacturer
Panasonic Electric Works
Manufacturer Product Number
AM51613D63N-A
Supplier
Description
SWITCH SNAP ACTION SPDT 16A 125V
Detailed Description
Switch SPDT Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electric Works
Series
Package
Bulk
Part Status
Obsolete
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
16A (AC), 600mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
Cadmium Free
Operating Force
90gf
Release Force
15gf
Pretravel
0.296" (7.5mm)
Differential Travel
0.080" (2.0mm)
Overtravel
0.087" (2.2mm)
Operating Temperature
-25°C ~ 105°C
Operating Position
0.602" (15.3mm)
Electrical Life
100,000 Cycles
Mechanical Life
10,000,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9040
Additional Resources
AttributeDescription
Other Names
-AM51613D63N
-AM51613D63N-A-ND
Standard Package50