ALFG SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ALFG SERIES
ALF(G) Series Circuit
ALF(G) Series

ALFG1PF241

Digi-Key Part Number
255-5522-ND
Manufacturer
Panasonic Electric Works
Manufacturer Product Number
ALFG1PF241
Supplier
Description
RELAY GEN PURPOSE SPST 25A 24V
Manufacturer Standard Lead Time
50 Weeks
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electric Works
Series
Package
Bulk
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
24VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
25 A
Switching Voltage
250VAC - Max
Coil Current
58.6 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
16.8 VDC
Must Release Voltage
2.4 VDC
Operate Time
20 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 60°C
Contact Material
Silver Tin Oxide (AgSnO)
Relay Type
General Purpose
Coil Resistance
410 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.41.0050
All prices are in EUR
Bulk
QtyUnit PriceExt Price
16,56000 €6,56 €
106,14600 €61,46 €
255,46320 €136,58 €
505,19020 €259,51 €
1004,91700 €491,70 €
2504,37068 €1.092,67 €
5004,09752 €2.048,76 €
1.0003,82435 €3.824,35 €
5.0003,68776 €18.438,80 €
Additional Resources
AttributeDescription
Other Names
255-5522
ALFG1PF241-ND
Standard Package50