cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABS111444

Digi-Key Part Number
ABS111444-ND
Manufacturer
Panasonic Electric Works
Manufacturer Product Number
ABS111444
Supplier
Description
SWITCH SNAP ACT SPDT 100MA 30V
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Switch SPDT Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electric Works
Series
Package
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Lever, Simulated Roller
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP50 - Dust Protected
Features
-
Operating Force
35gf
Release Force
3.059gf
Pretravel
0.110" (2.8mm)
Differential Travel
0.031" (0.8mm)
Overtravel
0.047" (1.2mm)
Operating Temperature
-40°C ~ 85°C
Operating Position
0.460" (11.7mm)
Electrical Life
200,000 Cycles
Mechanical Life
5,000,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.7000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1003,21990 €321,99 €
Additional Resources
AttributeDescription
Other Names-ABS111444-ND
Standard Package100