TO-92-3 Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VN2410LZL1G

Digi-Key Part Number
VN2410LZL1GOSCT-ND - Cut Tape (CT)
VN2410LZL1GOSTB-ND - Tape & Box (TB)
Manufacturer
onsemi
Manufacturer Product Number
VN2410LZL1G
Supplier
Description
MOSFET N-CH 240V 200MA TO92-3
Detailed Description
N-Channel 240 V 200mA (Ta) 350mW (Tc) Through Hole TO-92 (TO-226)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
240 V
Current - Continuous Drain (Id) @ 25°C
200mA (Ta)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
10Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
125 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
350mW (Tc)
Operating Temperature
-
Mounting Type
Through Hole
Supplier Device Package
TO-92 (TO-226)
Package / Case
TO-226-3, TO-92-3 Long Body (Formed Leads)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0095
Additional Resources
AttributeDescription
Other Names
VN2410LZL1GOSCT
=VN2410LZL1GOSCT-ND
VN2410LZL1G-ND
VN2410LZL1GOSTB
VN2410LZL1GOSTR
VN2410LZL1GOSTR-ND
Standard Package2.000