cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCP-4068UB-DT

Digi-Key Part Number
TCP-4068UB-DT-ND - Tape & Reel (TR)
Manufacturer
onsemi
Manufacturer Product Number
TCP-4068UB-DT
Supplier
Description
IC PTIC TUNABLE 4.1 4WLCSP
Detailed Description
RF IC - - - - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Function
-
Frequency
-
RF Type
-
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
-
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package4.000