6-UDFN_517AQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCP-3082H-QT

Digi-Key Part Number
TCP-3082H-QT-ND - Tape & Reel (TR)
Manufacturer
onsemi
Manufacturer Product Number
TCP-3082H-QT
Supplier
Description
IC PTIC HI TUNABLE 8.2PF 6QFN
Detailed Description
RF IC Tuner - 700MHz ~ 2.7GHz - 6-QFN (1.6x1.2)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Function
Tuner
Frequency
700MHz ~ 2.7GHz
RF Type
-
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
6-VFDFN
Supplier Device Package
6-QFN (1.6x1.2)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package8.000