SOD-523_502
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMM5Z2V7T1G

Digi-Key Part Number
SZMM5Z2V7T1G-ND - Tape & Reel (TR)
Manufacturer
onsemi
Manufacturer Product Number
SZMM5Z2V7T1G
Supplier
Description
DIODE ZENER 2.7V 500MW SOD523
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
Zener Diode 2.7 V 500 mW ±7.4% Surface Mount SOD-523
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
Package
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
2.7 V
Tolerance
±7.4%
Power - Max
500 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
SOD-523
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
3.0000,09904 €297,12 €

Other Suppliers on Digi-Key

90.000In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-SZMM5Z2V7T1G-OS
ONSONSSZMM5Z2V7T1G
Standard Package3.000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BZT585B2V7T-7Diodes Incorporated110BZT585B2V7T-7DICT-ND0,22000 €Similar
CMOZ2L7 TR PBFREECentral Semiconductor Corp1.4421514-CMOZ2L7TRPBFREECT-ND0,65000 €Similar
BZT52C2V7T-TPMicro Commercial Co6.542BZT52C2V7T-TPMSCT-ND0,26000 €Similar