SOT-23-3,TO-236-3,Micro3,SSD3,SST3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZBZX84C6V2LT1G

Digi-Key Part Number
SZBZX84C6V2LT1GOSTR-ND - Tape & Reel (TR)
SZBZX84C6V2LT1GOSCT-ND - Cut Tape (CT)
SZBZX84C6V2LT1GOSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
SZBZX84C6V2LT1G
Supplier
Description
DIODE ZENER 6.2V 225MW SOT23-3
Manufacturer Standard Lead Time
41 Weeks
Detailed Description
Zener Diode 6.2 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
6.2 V
Tolerance
±6%
Power - Max
225 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,17000 €0,17 €
100,15100 €1,51 €
1000,08210 €8,21 €
5000,05056 €25,28 €
1.0000,03447 €34,47 €
Tape & Reel (TR)
QtyUnit PriceExt Price
3.0000,02930 €87,90 €
6.0000,02643 €158,58 €
15.0000,02298 €344,70 €
30.0000,02068 €620,40 €
75.0000,01897 €1.422,75 €
Additional Resources
AttributeDescription
Other Names
2156-SZBZX84C6V2LT1G-OS
ONSONSSZBZX84C6V2LT1G
SZBZX84C6V2LT1G-ND
SZBZX84C6V2LT1GOSDKR
SZBZX84C6V2LT1GOSTR
SZBZX84C6V2LT1GOSCT
Standard Package3.000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BZX84C6V2ET1Gonsemi4.263BZX84C6V2ET1GOSCT-ND0,24000 €Direct