SOT223-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSI45030AZT1G

Digi-Key Part Number
NSI45030AZT1GOSTR-ND - Tape & Reel (TR)
NSI45030AZT1GOSCT-ND - Cut Tape (CT)
NSI45030AZT1GOSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
NSI45030AZT1G
Supplier
Description
IC LED DRIVER LINEAR SOT-223
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
Current Regulator Regulator High/Low-Side 30mA SOT-223 (TO-261)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Regulator
Sensing Method
High/Low-Side
Accuracy
±10%
Voltage - Input
45V
Current - Output
30mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223 (TO-261)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
1.0000,21136 €211,36 €
2.0000,20527 €410,54 €
Cut Tape (CT)
QtyUnit PriceExt Price
10,54000 €0,54 €
100,46700 €4,67 €
250,43520 €10,88 €
1000,34820 €34,82 €
2500,32328 €80,82 €
5000,27352 €136,76 €
Digi-Reel®
QtyUnit PriceExt Price
10,54000 €0,54 €
100,46300 €4,63 €
250,43160 €10,79 €
1000,34550 €34,55 €
2500,32084 €80,21 €
5000,27146 €135,73 €
Additional Resources
AttributeDescription
Other Names
NSI45030AZT1GOSCT
NSI45030AZT1GOSTR
ONSONSNSI45030AZT1G
NSI45030AZT1GOSDKR
2156-NSI45030AZT1G-OS
Standard Package1.000