SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBF4119

Digi-Key Part Number
MMBF4119TR-ND - Tape & Reel (TR)
MMBF4119CT-ND - Cut Tape (CT)
MMBF4119DKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
MMBF4119
Supplier
Description
JFET N-CH 40V 0.225W SOT23
Detailed Description
JFET N-Channel 40 V 225 mW Surface Mount SOT-23-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
N-Channel
Voltage - Breakdown (V(BR)GSS)
40 V
Current - Drain (Idss) @ Vds (Vgs=0)
200 µA @ 10 V
Voltage - Cutoff (VGS off) @ Id
2 V @ 1 nA
Input Capacitance (Ciss) (Max) @ Vds
3pF @ 10V
Power - Max
225 mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0095

Additional Resources
AttributeDescription
Other Names
MMBF4119TR
MMBF4119DKR
2156-MMBF4119-ONTR
MMBF4119CT
MMBF4119-ND
ONSFSCMMBF4119
Standard Package3.000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MMBFJ201onsemi7.351MMBFJ201CT-ND0,44000 €Similar