SOD-523_502
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM5Z8V2T1

Digi-Key Part Number
MM5Z8V2T1OS-ND - Tape & Reel (TR)
Manufacturer
onsemi
Manufacturer Product Number
MM5Z8V2T1
Supplier
Description
DIODE ZENER 8.2V 200MW SOD523
Detailed Description
Zener Diode 8.2 V 200 mW ±6% Surface Mount SOD-523
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
8.2 V
Tolerance
±6%
Power - Max
200 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
700 nA @ 5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
SOD-523
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050

Additional Resources
AttributeDescription
Other Names
2156-MM5Z8V2T1
ONSONSMM5Z8V2T1
2156-MM5Z8V2T1-ONTR-ND
MM5Z8V2T1OS
Standard Package3.000
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
EDZVFHT2R8.2BRohm Semiconductor7.569EDZVFHT2R8.2BCT-ND0,28000 €Similar
CZRU52C8V2Comchip Technology7.691641-1034-1-ND0,29000 €Similar
BZX84J-C8V2,115Nexperia USA Inc.3.4391727-6267-1-ND0,24000 €Similar
BZT585B8V2T-7Diodes Incorporated2.864BZT585B8V2T-7DICT-ND0,22000 €Similar
BZT52H-C8V2,115Nexperia USA Inc.911727-3624-1-ND0,18000 €Similar