DPAK_369C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJD42CT4

Digi-Key Part Number
MJD42CT4OSCT-ND - Cut Tape (CT)
MJD42CT4OSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
MJD42CT4
Supplier
Description
TRANS PWR PNP 6A 100V DPAK
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 6 A 3MHz 20 W Surface Mount DPAK
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
PNP
Current - Collector (Ic) (Max)
6 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 600mA, 6A
Current - Collector Cutoff (Max)
50µA
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 3A, 4V
Power - Max
20 W
Frequency - Transition
3MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
Additional Resources
AttributeDescription
Other Names
MJD42CT4OSTR
MJD42CT4OSDKR
MJD42CT4OSCT
Standard Package2.500