32-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10EP101FA

Digi-Key Part Number
MC10EP101FAOS-ND
Manufacturer
onsemi
Manufacturer Product Number
MC10EP101FA
Supplier
Description
IC GATE OR/NOR 4INPUT ECL 32LQFP
Detailed Description
NOR/OR Gate Configurable 4 Circuit 16 Input (4, 4, 4, 4) Input 32-LQFP (7x7)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
Package
Tube
Part Status
Obsolete
Logic Type
NOR/OR Gate
Number of Circuits
4
Number of Inputs
16 Input (4, 4, 4, 4)
Schmitt Trigger Input
No
Output Type
Differential
Current - Output High, Low
-
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-LQFP
Supplier Device Package
32-LQFP (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

4.839In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
ONSONSMC10EP101FA
2156-MC10EP101FA-ON
MC10EP101FAOS
Standard Package250