MAN6180E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,62254 €
Datasheet

Similar


Broadcom Limited
In Stock: 1.289
Unit Price: 1,57000 €
Datasheet

Similar


Broadcom Limited
In Stock: 5.889
Unit Price: 3,18000 €
Datasheet

Similar


Broadcom Limited
In Stock: 1.629
Unit Price: 3,32000 €
Datasheet

Similar


Broadcom Limited
In Stock: 5.113
Unit Price: 4,09000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 2,03635 €
Datasheet

Similar


Broadcom Limited
In Stock: 2.890
Unit Price: 3,76000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,32792 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAN6180E

DigiKey Part Number
MAN6180E-ND
Manufacturer
Manufacturer Product Number
MAN6180E
Description
DISPLAY 7SEG 0.56" SGL RED 10DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2.1V 20mA 0.750" H x 0.488" W x 0.315" D (19.05mm x 12.40mm x 8.00mm) 10-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of Characters
1
Size / Dimension
0.750" H x 0.488" W x 0.315" D (19.05mm x 12.40mm x 8.00mm)
Digit/Alpha Size
0.56" (14.22mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Red
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Millicandela Rating
0.7mcd
Wavelength - Peak
697nm
Power Dissipation (Max)
45mW
Package / Case
10-DIP (0.600", 15.24mm)
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes