MAC97A6

DigiKey Part Number
2156-MAC97A6-ON-ND
Manufacturer
Manufacturer Product Number
MAC97A6
Description
THYRISTOR TRIAC .6A 400V TO92
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 400 V 600 mA Through Hole TO-92 (TO-226)
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Triac Type
Logic - Sensitive Gate
Voltage - Off State
400 V
Current - On State (It (RMS)) (Max)
600 mA
Voltage - Gate Trigger (Vgt) (Max)
2 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
8A @ 60Hz
Current - Gate Trigger (Igt) (Max)
5 mA
Current - Hold (Ih) (Max)
10 mA
Configuration
Single
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body
Supplier Device Package
TO-92 (TO-226)
Base Product Number
In-Stock: 41.284
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate 25,83 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.1220,09224 €287,97 €
Unit Price without VAT:0,09224 €
Unit Price with VAT:0,11161 €