10-MicroPak Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSUSB30L10X

Digi-Key Part Number
FSUSB30L10XTR-ND - Tape & Reel (TR)
FSUSB30L10XCT-ND - Cut Tape (CT)
FSUSB30L10XDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
FSUSB30L10X
Supplier
Description
IC USB SWITCH 2X2 10MICROPAK
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
USB Switch IC 1 Channel 10-MicroPak™
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB
Multiplexer/Demultiplexer Circuit
-
Switch Circuit
DPDT
Number of Channels
1
On-State Resistance (Max)
10Ohm
Voltage - Supply, Single (V+)
3V ~ 4.3V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
720MHz
Features
Break-Before-Make, USB 2.0
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFQFN Exposed Pad
Supplier Device Package
10-MicroPak™
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,74000 €0,74 €
100,65300 €6,53 €
250,61320 €15,33 €
1000,50050 €50,05 €
2500,46484 €116,21 €
5000,39560 €197,80 €
1.0000,32656 €326,56 €
Tape & Reel (TR)
QtyUnit PriceExt Price
5.0000,32656 €1.632,80 €

Alternate Purchasing Options

25.000In Stock
Purchasing Option
4.800In Stock
Purchasing Option
Additional Resources
AttributeDescription
Other Names
ONSONSFSUSB30L10X
FSUSB30L10XCT
2156-FSUSB30L10X-OS
FSUSB30L10XDKR
1990-FSUSB30L10XTR
FSUSB30L10XTR
1990-FSUSB30L10XCT
1990-FSUSB30L10XDKR
Standard Package5.000