8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL7930BMX-G

Digi-Key Part Number
FL7930BMX-GTR-ND - Tape & Reel (TR)
FL7930BMX-GCT-ND - Cut Tape (CT)
FL7930BMX-GDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
FL7930BMX-G
Supplier
Description
IC BALLAST CNTRL 350KHZ 8SOP
Detailed Description
Ballast Controller Controller 250kHz ~ 350kHz No 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Ballast Controller
Frequency
250kHz ~ 350kHz
Voltage - Supply
13V ~ 20V
Current - Supply
2.5 mA
Current - Output Source/Sink
-
Dimming
No
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,75000 €0,75 €

Additional Resources
AttributeDescription
Other Names
FL7930BMX_GDKR
FL7930BMX_GTR
FL7930BMX-GDKR
ONSONSFL7930BMX-G
2156-FL7930BMX-G-OS
FL7930BMX-GCT
FL7930BMX_GDKR-ND
FL7930BMX-GTR
FL7930BMX_G
FL7930BMX_GCT-ND
FL7930BMX_GTR-ND
FL7930BMX_GCT
Standard Package2.500
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
IR2520DSTRPBFInfineon Technologies17.396IR2520DSTRPBFCT-ND2,09000 €Similar
UC2872DWTexas Instruments11296-11200-5-ND9,90000 €Similar
UC3872MTexas Instruments1.144296-11329-5-ND8,02000 €Similar
UC2872DWTRTexas Instruments3.340UC2872DWTR-ND5,57354 €Similar
UC3872MTRTexas Instruments13.800UC3872MTR-ND3,97731 €Similar