
3S4YR-MCR0JDB | ||
---|---|---|
Digi-Key Part Number | 3S4YR-MCR0JDB-ND | |
Manufacturer | ||
Manufacturer Product Number | 3S4YR-MCR0JDB | |
Description | MOTORIZED READER | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Omron Electronics Inc-EMC Div | |
Series | - | |
Package | Bulk | |
Product Status | Obsolete | |
Card Reader Type | Smart Card (IC) - Motor Driven | |
Interface | TTL | |
Card Read/Write Type and Tracks | Smart Card - R/W | |
Card Reading Direction | Ejection | |
Card Standard | ISO 7816 | |
Card Speed | - | |
Supply Voltage | 21.6V ~ 26.4V |
Resource Type | Link |
---|---|
Datasheets | 3S4YR-MBR, MCR |
Other Related Documents | How to Read Date Codes |
PCN Obsolescence/ EOL | Card Reader Models Aug/2012 |
HTML Datasheet | 3S4YR-MBR, MCR |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8471.60.9050 |
Attribute | Description |
---|---|
Other Names | 3S4YRMCR0JDB |
Standard Package | 1 |