
ZN-PD50-SA | ||
---|---|---|
Digi-Key Part Number | ZN-PD50-SA-ND | |
Manufacturer | ||
Manufacturer Product Number | ZN-PD50-SA | |
Description | AIR DUST SENSOR 5-20 UM | |
Manufacturer Standard Lead Time | 2 Weeks | |
Detailed Description | Infrared (IR) Dust Sensor | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Omron Automation and Safety | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Infrared (IR) | |
Output Type | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Operating Temperature | 0°C ~ 40°C | |
Package / Case | - | |
Base Product Number |
Resource Type | Link |
---|---|
Design Resources | Development Tool Selector |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
HTSUS | 0000.00.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 10.641,96000 € | 10.641,96 € |
Attribute | Description |
---|---|
Other Names | ZNPD50SA |
Standard Package | 1 |