XW2C-20G6-IO16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XW2C-20G6-IO16

Digi-Key Part Number
Z10158-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
XW2C-20G6-IO16
Supplier
Description
TERMINAL BLOCK 20POS PLC IN/OUT
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
20 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
Rectangular, Male
Control Side Cable Retainer
Latches
Positions / Poles
20
Features
-
Voltage - Rated
125VAC, 24VDC
Current Rating (Per Contact)
1 A
Operating Temperature
0°C ~ 55°C
Length
5.866" (149.00mm)
Width
1.575" (40.00mm)
Wire Gauge
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
179,44000 €79,44 €
1076,60300 €766,03 €
2575,65800 €1.891,45 €
Additional Resources
AttributeDescription
Other Names
XW2C-20G6-IO16-ND
XW2C20G6IO16
Z10158
Standard Package1