XS2P-D421-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XS2P-D421-2

Digi-Key Part Number
Z11321-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
XS2P-D421-2
Supplier
Description
CONN RCPT FMALE 4P GOLD SLDR CUP
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
4
Shell Size - Insert
M12-4
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
-
Current Rating (Amps)
3A
Voltage Rating
125VDC
Cable Opening
-
Operating Temperature
-25°C ~ 70°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
16.0µin (0.41µm)
Insert Material
Polybutylene Terephthalate (PBT)
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
All prices are in EUR
Bulk
QtyUnit PriceExt Price
127,55000 €27,55 €
1024,12700 €241,27 €
2523,08520 €577,13 €
5022,34020 €1.117,01 €
10021,59560 €2.159,56 €
25020,85092 €5.212,73 €