cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK3PD-5-S-DC110

Digi-Key Part Number
MK3PD-5-S-DC110-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
MK3PD-5-S-DC110
Supplier
Description
RELAY GEN PURPOSE 3PDT 10A 110V
Detailed Description
General Purpose Relay 3PDT (3 Form C) 110VDC Coil Socketable
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Obsolete
Mounting Type
Socketable
Coil Voltage
110VDC
Contact Form
3PDT (3 Form C)
Contact Rating (Current)
10 A
Switching Voltage
250VAC, 250VDC - Max
Coil Current
15.1 mA
Coil Type
Non Latching
Features
Diode, Mechanical Indicator, Test Button
Termination Style
Plug In, 11 Pin (Octal)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
88 VDC
Must Release Voltage
16.5 VDC
Operate Time
30 ms
Release Time
20 ms
Operating Temperature
-10°C ~ 40°C
Contact Material
Silver (Ag)
Relay Type
General Purpose
Coil Resistance
7.3 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.49.0075
Additional Resources
AttributeDescription
Other NamesMK3PD5SDC110
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
KRPA-14DG-110TE Connectivity Potter & Brumfield Relays132PB673-ND25,90000 €Similar