cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3F2-R4C4F-M-E

Digi-Key Part Number
E3F2-R4C4F-M-E-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
E3F2-R4C4F-M-E
Supplier
Description
SENSOR RETRO POL 4M NPN OPEN COL
Detailed Description
Retroreflective, Polarized Optical Sensor 3.937" ~ 157.480" (100mm ~ 4m) ADJ NPN - Open Collector
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Obsolete
Sensing Method
Retroreflective, Polarized
Sensing Distance
3.937" ~ 157.480" (100mm ~ 4m) ADJ
Voltage - Supply
10V ~ 30V
Response Time
1ms
Output Configuration
NPN - Open Collector
Light Source
Infrared
Connection Method
Connector
Ingress Protection
NEMA 6
Adjustment Type
Fixed
Operating Temperature
-25°C ~ 55°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.8000
Additional Resources
AttributeDescription
Other Names
E3F2/R4C4F/M/E
E3F2R4C4FME
Standard Package1