DCA1-5CNC5M1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCA1-5CNC5M1

Digi-Key Part Number
Z9079-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
DCA1-5CNC5M1
Supplier
Description
CBL 5POS MALE TO WIRE 1.64'
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Cable Assembly 1.64' (500.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
5
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
-
1st Connector Orientation
Keyed
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
1.64' (500.00mm)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
-
Color
Gray
Shielding
Shielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.9090
All prices are in EUR
Bulk
QtyUnit PriceExt Price
187,73000 €87,73 €
1086,51800 €865,18 €
2585,29960 €2.132,49 €
5073,11380 €3.655,69 €
10070,67670 €7.067,67 €
25068,23964 €17.059,91 €
Additional Resources
AttributeDescription
Other Names
DCA1-5CNC5M1-ND
DCA15CNC5M1
Z9079
Standard Package1